
SAX21410DA4B-27.120M | |
|---|---|
DigiKey Part Number | 2388-SAX21410DA4B-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21410DA4B-27.120M |
Description | CRYSTAL 27.120M 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.50100 | $5.01 |
| 50 | $0.45000 | $22.50 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.37940 | $189.70 |

