Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Sleeve 33.0 CFM (0.924m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Sleeve 33.0 CFM (0.924m³/min) 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SF23092A-2092MST.GN

DigiKey Part Number
SF23092A-2092MST.GN-ND
Manufacturer
Manufacturer Product Number
SF23092A-2092MST.GN
Description
FAN AXIAL 91.5X25.5MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Sleeve 33.0 CFM (0.924m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Sunon Fans
Noise
37.0dB(A)
Series
Power (Watts)
14.00W
Packaging
Bulk
RPM
2500 RPM
Part Status
Active
Termination
2 Terminals
Voltage - Rated
240VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 91.5mm L x 91.5mm H
Weight
0.617 lb (280.00 g)
Width
25.50mm
Current Rating (Amps)
0.070A
Air Flow
33.0 CFM (0.924m³/min)
Material - Frame
Aluminum
Static Pressure
0.160 in H2O (39.8 Pa)
Base Product Number
Bearing Type
Sleeve
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$16.96840$848.42
Manufacturers Standard Package