
EF40201B2-1000U-H99 | |
|---|---|
DigiKey Part Number | 259-EF40201B2-1000U-H99-ND |
Manufacturer | |
Manufacturer Product Number | EF40201B2-1000U-H99 |
Description | 12VDC FAN 40X20MM PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.7 CFM (0.216m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF40201B2-1000U-H99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, PWM Control |
Packaging Box | Noise 21.3dB(A) |
Part Status Active | Power (Watts) 0.48 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 3 Wire Leads |
Width 20.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 7.7 CFM (0.216m³/min) | Current Rating (Amps) 0.040A |
Static Pressure 0.180 in H2O (44.8 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $8.17700 | $1,226.55 |

