GF80251B2-000U-AC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: $11.91320
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $15.03000
Datasheet
Sunon Demonstrates the Autorestart and Reverse Airflow Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GF80251B2-000U-AC9

DigiKey Part Number
GF80251B2-000U-AC9-ND
Manufacturer
Manufacturer Product Number
GF80251B2-000U-AC9
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF80251B2-000U-AC9 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
3.06 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.232 lb (105.23 g)
Width
25.00mm
Current Rating (Amps)
0.255A
Air Flow
57.0 CFM (1.60m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF80251V2-1000U-A99Sunon Fans0PF80251V2-1000U-A99-ND$11.91320Parametric Equivalent
CFM-8025V-145-431Same Sky (Formerly CUI Devices)0CFM-8025V-145-431-ND$15.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$20.54620$1,027.31
Manufacturers Standard Package