
GF80251B1-000U-FC9 | |
|---|---|
DigiKey Part Number | 259-GF80251B1-000U-FC9-ND |
Manufacturer | |
Manufacturer Product Number | GF80251B1-000U-FC9 |
Description | IP FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF80251B1-000U-FC9 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Bulk | Noise 47.5dB(A) |
Part Status Active | Power (Watts) 3.96 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 3 Wire Leads |
Width 25.00mm | Ingress Protection |
Air Flow 60.0 CFM (1.68m³/min) | Approval Agency CCC, CE, cURus, TUV, UKCA |
Static Pressure 0.410 in H2O (102.1 Pa) | Current Rating (Amps) 0.330A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $20.88380 | $1,044.19 |

