Parametric Equivalent

XZCBD74W | |
|---|---|
DigiKey Part Number | 1497-XZCBD74WTR-ND - Tape & Reel (TR) 1497-XZCBD74WCT-ND - Cut Tape (CT) 1497-XZCBD74WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD74W |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD74W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.18710 | $18.71 |
| 500 | $0.15256 | $76.28 |
| 1,000 | $0.14117 | $141.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13148 | $262.96 |
| 4,000 | $0.12324 | $492.96 |
| 6,000 | $0.11901 | $714.06 |
| 10,000 | $0.11423 | $1,142.30 |
| 14,000 | $0.11139 | $1,559.46 |
| 20,000 | $0.10861 | $2,172.20 |
| 50,000 | $0.10248 | $5,124.00 |
| 100,000 | $0.09866 | $9,866.00 |


