
XLM2CRK12W | |
|---|---|
DigiKey Part Number | 1497-1254-ND |
Manufacturer | |
Manufacturer Product Number | XLM2CRK12W |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2CRK12W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29600 | $2.96 |
| 100 | $0.21140 | $21.14 |
| 500 | $0.17306 | $86.53 |
| 1,000 | $0.16043 | $160.43 |
| 2,000 | $0.14968 | $299.36 |
| 5,000 | $0.13791 | $689.55 |
| 10,000 | $0.13055 | $1,305.50 |
| 25,000 | $0.12253 | $3,063.25 |

