
R120 3/16 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1203/16BLACKSPL-ND 2786-R1203/16BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 3/16 BLACK SPL |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.093" (2.36mm) |
Series | Recovered Wall Thickness 0.031" (0.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Resistant, Fluid Resistant, Fuel Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 120°C |
Length 1000.0' (304.8m) | Shrink Temperature 150°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 5 | $2.28600 | $11.43 |
| 10 | $2.10200 | $21.02 |
| 20 | $1.93350 | $38.67 |
| 50 | $1.73100 | $86.55 |
| 100 | $1.59200 | $159.20 |
| 250 | $1.56168 | $390.42 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | $1.03915 | $207.83 |
| 400 | $0.95575 | $382.30 |
| 600 | $0.91012 | $546.07 |
| 1,000 | $0.90388 | $903.88 |

