New at DigiKey
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R120 2 BLACK SPL

DigiKey Part Number
2786-R1202BLACKSPL-ND
2786-R1202BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R120 2 BLACK SPL
Description
HEATSHRINK 2" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
2.000" (50.80mm)
Mfr
Inner Diameter - Recovered
1.000" (25.40mm)
Series
Recovered Wall Thickness
0.110" (2.79mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Material
Part Status
Active
Features
Flame Resistant, Fluid Resistant, Fuel Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-75°C ~ 120°C
Length
200.0' (61.0m)
Shrink Temperature
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177 Feet
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$16.97000$16.97
5$13.97400$69.87
10$12.85100$128.51
20$11.81950$236.39
50$11.40820$570.41
Spool
LengthUnit Price (Per Foot)Ext Price
100$7.69400$769.40
200$7.43340$1,486.68
Manufacturers Standard Package