
R120 1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1201/2BLACKSPL-ND 2786-R1201/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 1/2 BLACK SPL |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.047" (1.19mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Resistant, Fluid Resistant, Fuel Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 120°C |
Length 500.0' (152.4m) | Shrink Temperature 150°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 5 | $3.30400 | $16.52 |
| 10 | $3.03800 | $30.38 |
| 20 | $2.79400 | $55.88 |
| 50 | $2.50140 | $125.07 |
| 100 | $2.34000 | $234.00 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $1.70460 | $170.46 |
| 200 | $1.56780 | $313.56 |
| 300 | $1.49293 | $447.88 |
| 500 | $1.42000 | $710.00 |

