
R10 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R101BLACKSPL-ND 2786-R101BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.570" (14.48mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 300.0' (91.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 5 | $5.95600 | $29.78 |
| 10 | $5.47700 | $54.77 |
| 20 | $5.03750 | $100.75 |
| 50 | $4.51000 | $225.50 |
| 100 | $4.47080 | $447.08 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $2.94610 | $294.61 |
| 200 | $2.71970 | $543.94 |

