New at DigiKey
Image for HPC 3/16 GN 30M SPL 3X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 3/16 GN 30M SPL 3X

DigiKey Part Number
2786-HPC3/16GN30MSPL3X-ND
Manufacturer
Manufacturer Product Number
HPC 3/16 GN 30M SPL 3X
Description
HPC 3/16 GN 30M SPL 3X
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green Heat Shrinkable Label 0.19" W x 98.43' L (4.8mm x 30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Heat Shrinkable
Manufacturer
Sumitomo Electric Interconnect Products, Inc.
Label Size
0.19" W x 98.43' L (4.8mm x 30.0m)
Series
Color
Green
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
60$2.36117$141.67