Similar
Similar

CDRH3D16/HPNP-330MC | |
|---|---|
DigiKey Part Number | CDRH3D16/HPNP-330MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D16/HPNP-330MC |
Description | FIXED IND 33UH 410MA 870 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 410 mA 870mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH3D16/HPNP-330MC Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 870mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPDH00040418330M00 | Pulse Electronics | 0 | 553-BPDH00040418330M00TR-ND | $0.33826 | Similar |
| BPDH00040418330T00 | Pulse Electronics | 0 | 553-BPDH00040418330T00TR-ND | $0.33826 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37475 | $374.75 |


