
CDRH3D11NP-8R2NC | |
|---|---|
DigiKey Part Number | CDRH3D11NP-8R2NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D11NP-8R2NC |
Description | FIXED IND 8.2UH 930MA 204 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 930 mA 204mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 204mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 320mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37975 | $379.75 |

