Image for CDRH2D18B/HPNP-100MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH2D18B/HPNP-100MC

DigiKey Part Number
308-CDRH2D18B/HPNP-100MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH2D18B/HPNP-100MC
Description
FIXED IND 10UH 700MA 306 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 700 mA 306mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
880mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
306mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.077" (1.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90817$908.17
Manufacturers Standard Package