Image for CDPH40D18NP-330MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDPH40D18NP-330MC

DigiKey Part Number
308-CDPH40D18NP-330MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDPH40D18NP-330MC
Description
FIXED IND 33UH 430MA 764 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 430 mA 764mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Shielded
DC Resistance (DCR)
764mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39594$1,187.82
Manufacturers Standard Package