
SWH25A-NULC-S06-UU-BR | |
|---|---|
DigiKey Part Number | SWH25A-NULC-S06-UU-BR-ND |
Manufacturer | |
Manufacturer Product Number | SWH25A-NULC-S06-UU-BR |
Description | CONN RCPT HSG 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Red |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1375820-6 | TE Connectivity AMP Connectors | 1,276 | A99617-ND | $0.36000 | Similar |




