Similar
Similar
Similar

SBH31-NBPB-D04-SM-BK | |
|---|---|
DigiKey Part Number | SBH31-NBPB-D04-SM-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH31-NBPB-D04-SM-BK |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH31-NBPB-D04-SM-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Mated Stacking Heights 6mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021221-00008T4LF | Amphenol CS (FCI) | 1,818 | 609-3743-ND | $0.89000 | Similar |
| 20021221-00108D4LF | Amphenol CS (FCI) | 168 | 609-20021221-00108D4LF-ND | $1.43000 | Similar |
| TFM-104-02-L-D-K-TR | Samtec Inc. | 378 | SAM14670CT-ND | $2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71844 | $718.44 |



