Similar

SBH31-NBPB-D03-ST-BK | |
|---|---|
DigiKey Part Number | SBH31-NBPB-D03-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH31-NBPB-D03-ST-BK |
Description | CONN HEADER VERT 6POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH31-NBPB-D03-ST-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.8mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021211-00006T1LF | Amphenol CS (FCI) | 0 | 20021211-00006T1LF-ND | $0.53070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58406 | $584.06 |


