Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC011SBAN-M71RC

DigiKey Part Number
S1112EC-11-ND
Manufacturer
Manufacturer Product Number
PREC011SBAN-M71RC
Description
CONN HEADER R/A 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.38400$3.84
100$0.32660$32.66
500$0.29148$145.74
1,000$0.27756$277.56
5,000$0.24776$1,238.80
10,000$0.23594$2,359.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 7737
Unit Price: $0.64000
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: $0.90000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: $0.88000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: $0.87000
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: $0.85000