28 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM14MMJN

DigiKey Part Number
ECM14MMJN-ND
Manufacturer
Manufacturer Product Number
ECM14MMJN
Description
CONN CARDEDGE MALE 28POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Fits Female Edgecards
Gender
Male
Number of Positions/Bay/Row
14
Number of Positions
28
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$6.45000$64.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.