
EBC10DKDN-S1626 | |
|---|---|
DigiKey Part Number | EBC10DKDN-S1626-ND |
Manufacturer | |
Manufacturer Product Number | EBC10DKDN-S1626 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $4.34100 | $43.41 |
| 25 | $4.06840 | $101.71 |
| 50 | $3.87400 | $193.70 |
| 220 | $3.48945 | $767.68 |
| 440 | $3.32293 | $1,462.09 |
| 660 | $3.22929 | $2,131.33 |
| 1,100 | $3.11505 | $3,426.56 |

