Image for ASC26DREN-S734 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASC26DREN-S734

DigiKey Part Number
ASC26DREN-S734-ND
Manufacturer
Manufacturer Product Number
ASC26DREN-S734
Description
CONN EDGE DUAL FMALE 52POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
26
Number of Positions
52
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Green
Flange Feature
-
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$18.32000$183.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.