VN772KPTR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,092
Unit Price: $7.87000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
2 SO

VN772KPTR-E

DigiKey Part Number
VN772KPTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN772KPTR-E
Description
IC HALF BRIDGE DRIVER 9A 28SO
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose, Relays
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
125mOhm (Max)
Current - Output / Channel
9A
Current - Peak Output
-
Voltage - Supply
5.5V ~ 36V
Voltage - Load
5.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types