Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV911ILT

DigiKey Part Number
497-6000-2-ND - Tape & Reel (TR)
497-6000-1-ND - Cut Tape (CT)
497-6000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV911ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSV911ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
820µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,265
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.65700$6.57
25$0.59240$14.81
100$0.52120$52.12
250$0.48712$121.78
500$0.46662$233.31
1,000$0.44972$449.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42885$1,286.55
6,000$0.41864$2,511.84
9,000$0.41352$3,721.68
15,000$0.40786$6,117.90
21,000$0.40455$8,495.55
Manufacturers Standard Package