Comparator with Voltage Reference 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM109AIDT

DigiKey Part Number
497-4082-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM109AIDT
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM109AIDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types