Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2012HYDT

DigiKey Part Number
497-TSC2012HYDTTR-ND - Tape & Reel (TR)
497-TSC2012HYDTCT-ND - Cut Tape (CT)
497-TSC2012HYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2012HYDT
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSC2012HYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
3.9V/µs
-3db Bandwidth
750 kHz
Current - Input Bias
35 µA
Voltage - Input Offset
500 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,211
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.55900$25.59
25$2.34800$58.70
100$2.11540$211.54
250$2.00460$501.15
500$1.93782$968.91
1,000$1.88285$1,882.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.82482$4,562.05
5,000$1.78984$8,949.20
Manufacturers Standard Package