
TSC2011HYDT | |
|---|---|
DigiKey Part Number | 497-TSC2011HYDTTR-ND - Tape & Reel (TR) 497-TSC2011HYDTCT-ND - Cut Tape (CT) 497-TSC2011HYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2011HYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2011HYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 3.9V/µs | |
-3db Bandwidth | 620 kHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $2.97500 | $29.75 |
| 25 | $2.73480 | $68.37 |
| 100 | $2.47020 | $247.02 |
| 250 | $2.34408 | $586.02 |
| 500 | $2.26802 | $1,134.01 |
| 1,000 | $2.20542 | $2,205.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.82482 | $4,562.05 |
| 5,000 | $1.78984 | $8,949.20 |

