
TSB181IYDT | |
|---|---|
DigiKey Part Number | 497-TSB181IYDTCT-ND - Cut Tape (CT) 497-TSB181IYDTDKR-ND - Digi-Reel® 497-TSB181IYDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSB181IYDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 670µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.12000 | $11.20 |
| 25 | $1.01680 | $25.42 |
| 100 | $0.90330 | $90.33 |
| 250 | $0.84912 | $212.28 |
| 500 | $0.81644 | $408.22 |
| 1,000 | $0.78954 | $789.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76115 | $1,902.88 |
| 5,000 | $0.74404 | $3,720.20 |
| 7,500 | $0.73547 | $5,516.02 |
| 12,500 | $0.72598 | $9,074.75 |

