Voltage Feedback Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS613IDW

DigiKey Part Number
TS613IDW-ND
Manufacturer
Manufacturer Product Number
TS613IDW
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
40V/µs
Gain Bandwidth Product
130 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
11mA
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types