TS613ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 931
Unit Price: $7.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.53829
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: $7.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 560
Unit Price: $9.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.55150
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,551
Unit Price: $9.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 451
Unit Price: $9.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.86671
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.01689
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: $8.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.19656
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,847
Unit Price: $4.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,041
Unit Price: $4.43000
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: $5.81000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS613ID

DigiKey Part Number
497-5434-5-ND
Manufacturer
Manufacturer Product Number
TS613ID
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
40V/µs
Gain Bandwidth Product
130 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
11mA
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types