TS524ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,773
Unit Price: $13.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,271
Unit Price: $13.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,646
Unit Price: $13.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: $10.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.43084
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,085
Unit Price: $10.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: $7.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.43282
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.55242
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: $7.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,142
Unit Price: $7.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: $14.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,033
Unit Price: $14.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.55045
Datasheet
Audio Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS524ID

DigiKey Part Number
TS524ID-ND
Manufacturer
Manufacturer Product Number
TS524ID
Description
IC AUDIO 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
950 µV
Current - Supply
8mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types