


TS4994IST | |
|---|---|
DigiKey Part Number | 497-4452-2-ND - Tape & Reel (TR) 497-4452-1-ND - Cut Tape (CT) 497-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4994IST |
Description | IC AMP CLASS AB MONO 1W 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS4994IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MiniSO | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.60700 | $16.07 |
| 25 | $1.46560 | $36.64 |
| 100 | $1.31010 | $131.01 |
| 250 | $1.23596 | $308.99 |
| 500 | $1.19128 | $595.64 |
| 1,000 | $1.15450 | $1,154.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09932 | $4,397.28 |
| 8,000 | $1.07882 | $8,630.56 |

