
TS462CPT | |
|---|---|
DigiKey Part Number | 497-TS462CPTTR-ND - Tape & Reel (TR) 497-TS462CPTCT-ND - Cut Tape (CT) 497-TS462CPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS462CPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS462CPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88400 | $8.84 |
| 25 | $0.80040 | $20.01 |
| 100 | $0.70790 | $70.79 |
| 250 | $0.66372 | $165.93 |
| 500 | $0.63714 | $318.57 |
| 1,000 | $0.61525 | $615.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46939 | $1,877.56 |
| 8,000 | $0.45916 | $3,673.28 |
| 12,000 | $0.45404 | $5,448.48 |
| 20,000 | $0.44836 | $8,967.20 |

