TS3704ID is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2,078
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 848
Unit Price: $1.97000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3704ID

DigiKey Part Number
TS3704ID-ND
Manufacturer
Manufacturer Product Number
TS3704ID
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS3704ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types