TS321ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,028
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,819
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 413
Unit Price: $0.75000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS321ID

DigiKey Part Number
TS321ID-ND
Manufacturer
Manufacturer Product Number
TS321ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
600µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types