TPA100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 401
Unit Price: $1.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.45300
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.46661
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.45300
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,056
Unit Price: $1.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.45300
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,513
Unit Price: $1.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,134
Unit Price: $1.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.49918
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.49038
Datasheet

Similar


Littelfuse Inc.
In Stock: 574
Unit Price: $1.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,100
Unit Price: $1.90000
Datasheet
100V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA100

DigiKey Part Number
TPA100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TPA100
Description
THYRISTOR 100V 150A DO-204AC
Customer Reference
Detailed Description
100V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
EDA/CAD Models
TPA100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Breakover
133V
Voltage - Off State
100V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
35pF
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes