
TL431CL5T | |
|---|---|
DigiKey Part Number | 497-11298-2-ND - Tape & Reel (TR) 497-11298-1-ND - Cut Tape (CT) 497-11298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CL5T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CL5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.17800 | $4.45 |
| 100 | $0.15290 | $15.29 |
| 250 | $0.14092 | $35.23 |
| 500 | $0.13370 | $66.85 |
| 1,000 | $0.12777 | $127.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11490 | $344.70 |
| 6,000 | $0.11145 | $668.70 |
| 9,000 | $0.10972 | $987.48 |
| 15,000 | $0.10781 | $1,617.15 |
| 21,000 | $0.10669 | $2,240.49 |
| 30,000 | $0.10561 | $3,168.30 |
| 75,000 | $0.10329 | $7,746.75 |

