STW34NB20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4,130
Unit Price: $2.93000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,177
Unit Price: $6.31000
Datasheet

Similar


IXYS
In Stock: 499
Unit Price: $6.30000
Datasheet
N-Channel 200 V 34A (Tc) 180W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 34A (Tc) 180W (Tc) Through Hole TO-247-3
TO-247-3 HiP

STW34NB20

DigiKey Part Number
497-2659-5-ND
Manufacturer
Manufacturer Product Number
STW34NB20
Description
MOSFET N-CH 200V 34A TO247-3
Customer Reference
Detailed Description
N-Channel 200 V 34A (Tc) 180W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW34NB20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes