STW20N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 186
Unit Price: $6.60000
Datasheet

Similar


onsemi
In Stock: 381
Unit Price: $7.20000
Datasheet

Similar


Infineon Technologies
In Stock: 35
Unit Price: $5.26000
Datasheet

Similar


Infineon Technologies
In Stock: 1,870
Unit Price: $4.37000
Datasheet

Similar


Infineon Technologies
In Stock: 88
Unit Price: $4.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 5,065
Unit Price: $7.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.43948
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.54460
Datasheet

Similar


Infineon Technologies
In Stock: 4,513
Unit Price: $5.59000
Datasheet
N-Channel 650 V 18A (Tc) 130W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW20N65M5

DigiKey Part Number
497-13542-ND
Manufacturer
Manufacturer Product Number
STW20N65M5
Description
MOSFET N-CH 650V 18A TO247
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 130W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW20N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1345 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes