
STTS751-0DP3F | |
|---|---|
DigiKey Part Number | 497-10723-2-ND - Tape & Reel (TR) 497-10723-1-ND - Cut Tape (CT) 497-10723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS751-0DP3F |
Description | SENSOR DIGITAL -40C-125C 6UDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STTS751-0DP3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 2.25V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |




