Diode 600 V 1A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R06UFY

DigiKey Part Number
497-15325-2-ND - Tape & Reel (TR)
497-15325-1-ND - Cut Tape (CT)
497-15325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R06UFY
Description
DIODE STANDARD 600V 1A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STTH1R06UFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.47000$4.70
100$0.35960$35.96
500$0.28356$141.78
1,000$0.24880$248.80
2,000$0.22909$458.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19695$984.75
10,000$0.18624$1,862.40
15,000$0.17849$2,677.35
25,000$0.17050$4,262.50
Manufacturers Standard Package