Diode 100 V 5A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST5H100SB-TR

DigiKey Part Number
497-STPST5H100SB-TR-ND - Tape & Reel (TR)
497-STPST5H100SB-TRCT-ND - Cut Tape (CT)
497-STPST5H100SB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST5H100SB-TR
Description
DIODE SCHOTTKY 100V 5A TO252
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
685 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
11.5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,375
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.63200$6.32
100$0.42760$42.76
500$0.33018$165.09
1,000$0.29880$298.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24745$618.62
5,000$0.24377$1,218.85
7,500$0.23499$1,762.42
12,500$0.21375$2,671.88
Manufacturers Standard Package