17V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAVLC6-2BLY

DigiKey Part Number
497-18402-2-ND - Tape & Reel (TR)
497-18402-1-ND - Cut Tape (CT)
497-18402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAVLC6-2BLY
Description
TVS DIODE 5VWM 17VC SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDAVLC6-2BLY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
140W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.95pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,575
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.27000$2.70
100$0.12200$12.20
500$0.11500$57.50
1,000$0.10800$108.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08300$249.00
6,000$0.07600$456.00
9,000$0.06338$570.42
Manufacturers Standard Package