Similar

STPS745G | |
|---|---|
DigiKey Part Number | STPS745G-ND |
Manufacturer | |
Manufacturer Product Number | STPS745G |
Description | DIODE SCHOTTKY 45V 7.5A D2PAK |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS745G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |



