STPS40SM100CG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 3
Unit Price: $2.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.61180
Datasheet

Similar


Diodes Incorporated
In Stock: 688
Unit Price: $0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,748
Unit Price: $1.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.71303
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STPS40SM100CG-TR

DigiKey Part Number
497-12667-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS40SM100CG-TR
Description
DIODE ARRAY SCHOT 100V 20A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
45 µA @ 100 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types