LED Driver IC 4 Output Linear Shift Register Dimming 400mA 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output Linear Shift Register Dimming 400mA 16-HTSSOP
16-HTSSOP

STP04CM05XTTR

DigiKey Part Number
497-6942-2-ND - Tape & Reel (TR)
497-6942-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STP04CM05XTTR
Description
IC LED DRVR LIN 400MA 16HTSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Shift Register Dimming 400mA 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
STP04CM05XTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
19V
Current - Output / Channel
400mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.