STN2580 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1,220
Unit Price: $1.09000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1 A 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN2580

DigiKey Part Number
497-13536-2-ND - Tape & Reel (TR)
497-13536-1-ND - Cut Tape (CT)
497-13536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN2580
Description
TRANS NPN 400V 1A SOT-223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN2580 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 250mA, 5V
Power - Max
1.6 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47600$4.76
100$0.30710$30.71
500$0.23418$117.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21066$210.66
2,000$0.19085$381.70
3,000$0.18075$542.25
5,000$0.16940$847.00
7,000$0.16267$1,138.69
10,000$0.15613$1,561.30
25,000$0.14179$3,544.75
50,000$0.13863$6,931.50
Manufacturers Standard Package