Power Switch/Driver 1:2 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPS2252MTR

DigiKey Part Number
497-10387-2-ND - Tape & Reel (TR)
497-10387-1-ND - Cut Tape (CT)
497-10387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMPS2252MTR
Description
IC PWR SWITCH 1:2 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STMPS2252MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
105mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.85700$8.57
25$0.77520$19.38
100$0.68510$68.51
250$0.64220$160.55
500$0.61634$308.17
1,000$0.59504$595.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44629$1,115.73
5,000$0.43525$2,176.25
7,500$0.42972$3,222.90
12,500$0.42359$5,294.88
17,500$0.42001$7,350.18
Manufacturers Standard Package