Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6720TWWB6F

DigiKey Part Number
497-5018-2-ND - Tape & Reel (TR)
497-5018-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STM6720TWWB6F
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6720TWWB6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.665V, 3.075V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.58500$15.85
25$1.44560$36.14
100$1.29190$129.19
250$1.21860$304.65
500$1.17446$587.23
1,000$1.13811$1,138.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09321$3,279.63
Manufacturers Standard Package